Cart

IL-G-12S-S3C2-SA

JAE

12P SOCKET HOUSING 2,5MM BROWN
Supplier: Japan Aviation Electronics
Matchcode: ILG12SS3C2SA
Rutronik No.: COREC38897
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2324 $
116.20 $

Prices

500 0.2324 $
1,000 0.2247 $
2,500 0.217 $
5,000 0.2093 $

Parameter

No.of contacts
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?