Cart

IL-G-10P-S3T2-SA

JAE

10P STRAIGHT PIN HEADER
Supplier: Japan Aviation Electronics
Matchcode: ILG10PS3T2SA
Rutronik No.: COREC29320
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3685 $
184.25 $

Prices

500 0.3685 $
1,000 0.3564 $
1,500 0.3442 $
2,500 0.332 $

Parameter

No.of contacts
10
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?