Cart

IL-FPR-U18S-HF-N1-R3000

JAE

18P FFC/FPC 0,50MM SMT
Supplier: Japan Aviation Electronics
Matchcode: ILFPRU18SHFN1R3000
Rutronik No.: COREC30685
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.3997 $
1,199.10 $

Prices

3,000 0.3997 $
6,000 0.3856 $
12,000 0.375 $

Parameter

No.of contacts
18
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
IL-FPR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?