Cart

IL-C2-10000

JAE

CRIMP SOCKET AWG 22-28 STRANDED
Supplier: Japan Aviation Electronics
Matchcode: ILC210000
Rutronik No.: COREC31320
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0503 $
503.00 $

Prices

10,000 0.0503 $
30,000 0.0486 $
50,000 0.0469 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?