Cart

IL-AG9-2S-S3C1

JAE IL-AG9-2S-S3C1

image shown is a representation only

JAE

02P FEMALE HOUSING GREEN
Supplier: JAE Electronics
Matchcode: ILAG92SS3C1
Rutronik No.: COAUTO1438
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.325 $
325.00 $

Prices

1,000 0.325 $
2,000 0.3165 $
3,000 0.311 $
6,000 0.303 $
9,000 0.2948 $

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
IL-AG9
Feature materia
PBT
Feature funct.
FEM HOUS
Family
PIN HEADER
Brand
IL SERIES
Automotive
CERTIFICAT
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?