Cart

IL-AG5-C2-5000

JAE

CRIMP SOCKET CONTACT AWG 22-18
Supplier: Japan Aviation Electronics
Matchcode: IL-AG5-C2-5000
Rutronik No.: COAUTO2813
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1669 $
834.50 $

Prices

5,000 0.1669 $
10,000 0.1612 $
20,000 0.1555 $

Parameter

Contact pitch
0.0 mm
Contact style
N/A
Termin.style
OTHER
Contact plating
OTHER
Series
IL
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?