Cart

IL-AG5-7P-S3C1

JAE

7P MALE HOUSING 1 ROW GREEN
Supplier: Japan Aviation Electronics
Matchcode: ILAG57PS3C1
Rutronik No.: COAUTO1538
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.8077 $
80.77 $

Prices

100 0.8077 $
1,000 0.781 $
1,500 0.7543 $
2,500 0.7276 $

Parameter

No.of contacts
07
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
N/A
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
IL-AG5
Family
HOUSING
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?