Cart

IL-AG5-6S-S3C1-W

JAE

06P FEMALE HOUSING WHITE
Supplier: Japan Aviation Electronics
Matchcode: ILAG56SS3C1W
Rutronik No.: COAUTO2545
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
On request
0.8278 $
993.36 $

Prices

1,200 0.8278 $
2,400 0.7726 $
3,600 0.745 $
4,800 0.6806 $
6,000 0.63 $

Parameter

No.of contacts
06
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHERS
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
IL-AG5
Family
ILAG5x
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?