Cart

IL-AG5-6S-S3C1-W

JAE

06P FEMALE HOUSING WHITE
Supplier: Japan Aviation Electronics
Matchcode: ILAG56SS3C1W
Rutronik No.: COAUTO2545
Unit Pack: 100
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.303 $
363.60 $

Prices

1,200 0.303 $
1,500 0.2927 $
2,500 0.2823 $

Parameter

No.of contacts
06
Contact pitch
2.50 mm
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
N/A
Oper.temperatur
-40 TO 85 °C
Series
IL-AG5
Family
HOUSING
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?