Cart

IL-AG5-5PK-S3L2-LB

JAE

5P RIGHTANGLE PIN HEADER 1 ROW
Supplier: Japan Aviation Electronics
Matchcode: ILAG55PKS3L2LB
Rutronik No.: COAUTO1462
Unit Pack: 1736
MOQ: 1736
Packaging: BULK
On request
0.8348 $
1,449.21 $

Prices

1,736 0.8348 $
3,472 0.7791 $
5,208 0.7513 $
8,680 0.6864 $
10,416 0.6354 $

Parameter

No.of contacts
05
Contact pitch
2.50 mm
Number of rows
01
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
IL-AG5
Feature materia
PBT
Family
ILAG5x
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?