Cart

IL-AG5-4P-S3L2

JAE

04P PINHEADER 2,50MM THT R/A
Supplier: Japan Aviation Electronics
Matchcode: ILAG54PS3L2
Rutronik No.: COAUTO1590
Unit Pack: 1600
MOQ: 1600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5732 $
917.12 $

Prices

1,600 0.5732 $
3,200 0.5529 $
6,400 0.5377 $

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Series
IL-AG5
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?