Cart

IL-AG5-22P-D3C1

JAE

22P MALE HOUSING 2 ROWS
Supplier: Japan Aviation Electronics
Matchcode: ILAG522PD3C1
Rutronik No.: COAUTO1495
Unit Pack: 400
MOQ: 400
Packaging: BULK
On request
0.5527 $
221.08 $

Prices

400 0.5527 $
1,200 0.5344 $
1,600 0.5161 $
2,800 0.4979 $

Parameter

No.of contacts
22
Contact pitch
2.50 mm
Number of rows
02
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
IL-AG5
Feature materia
PBT
Family
ILAG5x
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?