Cart

IL-AG10-6S-S3C1

JAE

06P FEMALE HOUSING
Supplier: Japan Aviation Electronics
Matchcode: ILAG106SS3C1
Rutronik No.: COAUTO1464
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
0.7064 $
565.12 $

Prices

800 0.7064 $
1,600 0.6539 $

Parameter

No.of contacts
06
Contact style
FEMALE
Feature materia
PBT
Family
ILAG1x
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?