Cart

IL-5S-S3L-(N)

JAE

05P SOCKET HOUSING LB 2,50MM
Supplier: Japan Aviation Electronics
Matchcode: IL5SS3LN
Rutronik No.: COREC30617
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.1495 $
74.75 $

Prices

500 0.1495 $
1,000 0.1395 $
2,000 0.1345 $
4,000 0.1229 $
8,000 0.1138 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Current rating
3.0 A
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?