Cart

IL-5P-S3FP2-(N)

JAE

5P PINHEADER 2,5MM 180°
Supplier: Japan Aviation Electronics
Matchcode: IL5PS3FP2N
Rutronik No.: COREC37906
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.39 $
195.00 $

Prices

500 0.39 $
1,000 0.3771 $
2,500 0.3642 $
5,000 0.3513 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
IL
Feature materia
UL94V-0
Feature funct.
IL
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?