Cart

IL-3P-S3EN2-1

JAE

03P PINHEADER 1R 2,50MM THT
Supplier: Japan Aviation Electronics
Matchcode: IL3PS3EN21
Rutronik No.: COREC36914
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4011 $
401.10 $

Prices

1,000 0.4011 $
3,000 0.3873 $
5,000 0.3737 $

Parameter

No.of contacts
03
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?