Cart

IL-312-A60S-VF-A1-E3500

JAE

80P FFC CONNEC 0,50MM SMT FEM
Supplier: Japan Aviation Electronics
Matchcode: IL312A60SVFA1E3500
Rutronik No.: COREC30869
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
5.42 $
18,970.00 $

Parameter

No.of contacts
60
Contact pitch
0.5 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
IL-312
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?