Cart

IL-312-A50S-VF-A1

JAE

50P MALE HEADER 0,50MM 2R SMT
Supplier: Japan Aviation Electronics
Matchcode: IL312A50SVFA1
Rutronik No.: COREC40107
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
6.98 $
349.00 $

Prices

50 6.98 $
100 6.53 $
150 6.29 $
250 5.74 $
400 5.32 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?