Cart

IL-2S-S3L-(N)

JAE

2P SOCKET HOUSING 2,5MM
Supplier: Japan Aviation Electronics
Matchcode: IL2SS3LN
Rutronik No.: COREC21949
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0752 $
37.60 $

Prices

500 0.0752 $
10,000 0.0727 $
25,000 0.0702 $
50,000 0.0677 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?