Cart

FO-FC-FS(FC-A1)-PBS

JAE

CLEANABLE ADAPTER UNDER TYPE
Supplier: Japan Aviation Electronics
Matchcode: FOFCFSFCA1PBS
Rutronik No.: COREC29967
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
189.97 $
1,899.70 $

Prices

10 189.97 $
20 177.30 $
30 170.97 $
40 156.20 $
50 144.58 $

Parameter

No.of contacts
01
Series
FO-FC
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?