Cart

FI-XC3A-1-15000

JAE

FEMALE CRIMP CONTACTS AWG 30-36
Supplier: Japan Aviation Electronics
Matchcode: FIXC3A115000
Rutronik No.: COREC30700
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.06086 $
912.90 $

Prices

15,000 0.06086 $
30,000 0.05878 $
60,000 0.0567 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
FI-X
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?