Cart

FI-XB30SSRLA-HF16

JAE

30P FEMALE SMT R/A 1,00MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FIXB30SSRLAHF16
Rutronik No.: COREC28988
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
16.44 $
16.44 $

Prices

1 16.44 $
25 15.89 $
50 15.35 $
100 14.80 $

Parameter

No.of contacts
30
Contact style
1.00 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
FI-X
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?