Cart

FI-X30SSLA-HF

JAE

30 WAY RECEPTACLE SMT 90°
Supplier: Japan Aviation Electronics
Matchcode: FIX30SSLAHF
Rutronik No.: COREC20393
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 10/25/2018
4.51 $
4.51 $

Prices

1 4.51 $
100 4.34 $
150 4.27 $
250 4.10 $
450 3.96 $

Parameter

No.of contacts
30
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
FI-X3
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?