Cart

FI-W11S

JAE

11 WAY HOUSING
Supplier: Japan Aviation Electronics
Matchcode: FIW11S
Rutronik No.: COREC21268
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4447 $
0.44 $

Prices

1 0.4447 $
1,000 0.43 $
2,500 0.4153 $
5,000 0.4006 $

Parameter

No.of contacts
11
Number of rows
02
Contact style
MALE
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?