Cart

FI-SE20P-HFE-E3000

JAE

20P FFC CONNECTOR 1,25MM 90°
Supplier: Japan Aviation Electronics
Matchcode: FISE20PHFEE3000
Rutronik No.: COREC30710
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.06 $
9,180.00 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?