Cart

FI-S8S

JAE

8P CRIMP HOUSING 1.25MM
Supplier: Japan Aviation Electronics
Matchcode: FIS8S
Rutronik No.: COREC18028
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.8669 $
86.69 $

Prices

100 0.8669 $
200 0.8091 $
400 0.7802 $
800 0.7128 $
1,500 0.6598 $

Parameter

No.of contacts
08
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?