Cart

FI-S5S

JAE

05P PLUG HOUSING 1,25MM 1R
Supplier: Japan Aviation Electronics
Matchcode: FIS5S
Rutronik No.: COREC18024
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.4491 $
44.91 $

Prices

100 0.4491 $
300 0.4192 $
500 0.4042 $
1,000 0.3693 $
2,000 0.3418 $

Parameter

No.of contacts
05
Contact pitch
1.25 mm
Number of rows
01
Family
1,25mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?