Cart

FI-S10S

JAE

10P PLUG HOUSING 1,25MM 1R
Supplier: Japan Aviation Electronics
Matchcode: FIS10S
Rutronik No.: COREC18013
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8209 $
82.09 $

Prices

100 0.8209 $
1,000 0.7937 $
1,500 0.7666 $
2,500 0.7395 $

Parameter

No.of contacts
10
Contact pitch
1.25 mm
Number of rows
01
Family
1,25mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?