Cart

FI-RE21S-HF-R1500

JAE

21P FEMALE HEADER SMT 0,50MM
Supplier: Japan Aviation Electronics
Matchcode: FIRE21SHFR1500
Rutronik No.: COREC39367
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
2,130.00 $

Prices

1,500 1.42 $
3,000 1.39 $

Parameter

No.of contacts
21
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?