Cart

FI-JW50S-VF16

JAE

50 WAY FINE-COAX WIRE CONNECTOR
Supplier: Japan Aviation Electronics
Matchcode: FIJW50SVF16
Rutronik No.: COREC39046
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.49 $
449.00 $

Prices

100 4.49 $
10,000 4.34 $
25,000 4.18 $
50,000 4.05 $

Parameter

No.of contacts
50
Number of rows
01
Contact style
N/A
Termin.style
OTHER
Contact plating
OTHER
Orientation
OTHER
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?