Cart

FI-E30S

JAE

30 WAY PCB RECEPTACLE
Supplier: Japan Aviation Electronics
Matchcode: FIE30S
Rutronik No.: COREC18011
Unit Pack: 1
MOQ: 50
package: FI
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
On request
On request

Parameter

No.of contacts
30
Contact pitch
FEMALE mm
Number of rows
01
Contact plating
SMT
Series
GOLD
AWG
UL94V-0
Package
FI
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?