Cart

FI-E30HL

JAE

30 WAY HOUSING LOCKING
Supplier: Japan Aviation Electronics
Matchcode: FIE30HL
Rutronik No.: COREC18010
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
1.62 $
81.00 $

Prices

50 1.62 $
100 1.50 $
200 1.46 $
400 1.33 $
750 1.23 $

Parameter

No.of contacts
30
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Series
FI
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?