Cart

FA5S045HP1

JAE

45P ZIF CONNECTOR 0,5MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FA5S045HP1
Rutronik No.: COREC29174
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.24 $
224.00 $

Prices

100 2.24 $
200 2.16 $
500 2.09 $
1,000 2.01 $

Parameter

No.of contacts
45
Number of rows
01
Contact style
FEMALE
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?