Cart

FA5S040HP1R3000

JAE

40P ZIF CONNECTOR GOLD 0,5MM
Supplier: Japan Aviation Electronics
Matchcode: FA5S040HP1R3000
Rutronik No.: COREC37416
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
4,230.00 $

Prices

3,000 1.41 $
6,000 1.36 $

Parameter

No.of contacts
40
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Series
FA5S
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?