Cart

FA5S020HP1

JAE

20P ZIF CONNECTOR 0,50MM R/A
Supplier: Japan Aviation Electronics
Matchcode: FA5S020HP1
Rutronik No.: COREC29168
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.09 $
109.00 $

Prices

100 1.09 $
1,000 1.05 $
1,500 1.01 $
2,500 0.9774 $

Parameter

No.of contacts
20
Contact style
0.50 mm
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?