Cart

FA5S018HP1

JAE

18P ZIF CONNECTOR 0,5MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FA5S018HP1
Rutronik No.: COREC29167
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.86 $
86.00 $

Prices

100 0.86 $
1,000 0.8311 $
1,500 0.8027 $
2,500 0.7742 $

Parameter

No.of contacts
18
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?