Cart

FA5S008HP1

JAE

08P ZIF CONNECTOR 0,5MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FA5S008HP1
Rutronik No.: COREC29163
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.7227 $
72.27 $

Prices

100 0.7227 $
200 0.6745 $
400 0.6504 $
800 0.5942 $
1,600 0.5501 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?