Cart

ET-MX31B-1

JAE

Tooling - Extraction Tool
Supplier: Japan Aviation Electronics
Matchcode: ETMX31B1
Rutronik No.: COREC40145
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
272.63 $
272.63 $

Parameter

Number of rows
01
Contact style
N/A
Termin.style
OTHER
Contact plating
N/A
Orientation
OTHER
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?