Cart

ES9S004SZA

JAE

04P HOUSING LED W/LOCKING NOSE
Supplier: Japan Aviation Electronics
Matchcode: ES9S004SZA
Rutronik No.: COREC32230
Unit Pack: 1
MOQ: 1500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.1647 $
247.05 $

Prices

1,500 0.1647 $
2,500 0.1591 $
5,000 0.1534 $

Parameter

No.of contacts
04
Number of rows
01
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?