Cart

ES9S002SZA

JAE

02P HOUSING LED W/LOCKING NOSE
Supplier: Japan Aviation Electronics
Matchcode: ES9S002SZA
Rutronik No.: COREC32229
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1262 $
252.40 $

Prices

2,000 0.1262 $
6,000 0.1221 $
10,000 0.1179 $
20,000 0.1137 $

Parameter

No.of contacts
02
Number of rows
01
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?