Cart

ES9S002SZA

JAE

02P HOUSING LED W/LOCKING NOSE
Supplier: Japan Aviation Electronics
Matchcode: ES9S002SZA
Rutronik No.: COREC32229
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1299 $
259.80 $

Prices

2,000 0.1299 $
6,000 0.1256 $
10,000 0.1213 $
20,000 0.117 $

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact plating
STRAIGHT
Current rating
ES9
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?