Cart

ES9P004VF1R1600

JAE

04P LED MALE CONN. W/LOCK SMT
Supplier: Japan Aviation Electronics
Matchcode: ES9P004VF1R1600
Rutronik No.: COREC32228
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4185 $
669.60 $

Prices

1,600 0.4185 $
3,200 0.4036 $
6,400 0.3925 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?