Cart

ES6B002WF1R1000

JAE

02P LED CARD EDGE 2,80MM SMT
Supplier: Japan Aviation Electronics
Matchcode: ES6B002WF1R1000
Rutronik No.: COREC36774
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1493 $
149.30 $

Prices

1,000 0.1493 $
5,000 0.1444 $
10,000 0.1394 $
20,000 0.1345 $

Parameter

No.of contacts
02
Contact style
2.80 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?