Cart

ES5S001JF1R5500

JAE

01P COMPACT LOW-PROFILE SMT R/A
Supplier: Japan Aviation Electronics
Matchcode: ES5S001JF1R5500
Rutronik No.: COREC30851
Unit Pack: 5500
MOQ: 5500
Packaging: REEL
In Stock
0.3064 $
1,685.20 $

Prices

5,500 0.3064 $
11,000 0.286 $
16,500 0.2758 $
22,000 0.2519 $
33,000 0.2332 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?