Cart

ES5P09K5F1

JAE

01P COMPACT LOW-PROFILE CRIMP
Supplier: Japan Aviation Electronics
Matchcode: ES5P09K5F1
Rutronik No.: COREC30850
Unit Pack: 9000
MOQ: 9000
Packaging: REEL
On request
0.0625 $
562.50 $

Prices

9,000 0.0625 $
18,000 0.0584 $
27,000 0.0563 $
36,000 0.0514 $
63,000 0.0476 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?