Cart

ES3S001JF3R3300

JAE

01P LOW PROFILE CABLE INSERTION
Supplier: Japan Aviation Electronics
Matchcode: ES3S001JF3R3300
Rutronik No.: COREC32085
Unit Pack: 3300
MOQ: 3300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3698 $
1,220.34 $

Prices

3,300 0.3698 $
6,600 0.3567 $
13,200 0.3469 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?