Cart

ES3B002WF1R1000

JAE

02P LED CARD EDGE WHITE TIN
Supplier: Japan Aviation Electronics
Matchcode: ES3B002WF1R1000
Rutronik No.: COREC30849
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.50 $
500.00 $

Prices

1,000 0.50 $
2,000 0.4829 $
3,000 0.4658 $

Parameter

No.of contacts
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?