Cart

DX07S016JA3R1500

JAE DX07S016JA3R1500

image shown is a representation only

JAE

16P USB C 1R SMT REEL VERSION
Supplier: JAE Electronics
Matchcode: DX07S016JA3R1500
Rutronik No.: CONN3488
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Topseller
In Stock
0.458 $
687.00 $

Prices

1,500 0.458 $
3,000 0.4466 $
4,500 0.439 $
6,000 0.4275 $
9,000 0.4161 $

Parameter

No.of contacts
16
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-30 TO 80 °C
Current rating
5.00 A
Voltage rating
20 V
Series
DX07S
Feature funct.
3.2
Family
USB
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?