Cart

DX07P024HJ1R1500

JAE

24P USB 3.1 C SMT GOLDFLASH
Supplier: Japan Aviation Electronics
Matchcode: DX07P024HJ1R1500
Rutronik No.: CONIO2684
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1283 $
1,692.45 $

Prices

1,500 1.1283 $
3,000 1.0884 $
6,000 1.0584 $

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
1.25 A
Family
USB 3.1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?