Cart

DX07B024XJ2R1300

JAE

24P HYBRID MID MOUNT USB
Supplier: Japan Aviation Electronics
Matchcode: DX07B024XJ2R1300
Rutronik No.: CONIO2374
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
On request
On request

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
HYBRID
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-30 TO 80 °C
Current rating
5.00 A
Voltage rating
20 V
Series
DX07
IP Code
USB 3.2
Feature funct.
USB
Family
USB-TYPE-C
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?